SAM Ring Wrench, 135 mm Overall, 6mm Jaw Capacity, VDE/1000V
- RS Stock No.:
- 283-0484
- Mfr. Part No.:
- Z-105-6
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0484
- Mfr. Part No.:
- Z-105-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench is a 1000 V insulated offset ring wrench. The elbow height and handle angle make it possible to work on sunken nuts. The counter cranked head allows you to circumvent any obstacles that would prevent the use of a straight wrench.
Forged chrome vanadium steel
1 opening per wrench
Compliance to NF ISO 691 standard
1 opening per wrench
Compliance to NF ISO 691 standard
Related links
- SAM Ring Wrench 9mm Jaw Capacity, VDE/1000V
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
- SAM 138mm Overall, Standard Handle VDE/1000V Approved
- SAM 180mm Overall, Standard Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM Offset Ring, 257mm Overall VDE/1000V Approved
- SAM Offset Ring, 230mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 mm Height Safe, 208mm Overall VDE/1000V Approved
