Van Damme Male XLR NC3MXX to Female XLR Cable, 15 m

Image representative of range

Get a bulk buy discount

Add 12 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€52.94

(exc. VAT)

€65.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11€52.94-
12 - 24€47.6410%
25 +€42.8819%

*price indicative

RS Stock No.:
737-3692
Mfr. Part No.:
101-068-001
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Connector Type A

XLR NC3MXX

Product Type

XLR Cable

Connector Gender A

Male

Connector Gender B

Female

Length

15m

Standards/Approvals

RoHS

Series

Classic XKE

COO (Country of Origin):
GB

XLR to XLR Cable Assemblies


Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy