Van Damme Male XLR to Female XLR XLR Cable, Black, 5 m
- RS Stock No.:
- 786-3081
- Mfr. Part No.:
- 401-028-001
- Manufacturer:
- Van Damme
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.03
(exc. VAT)
€54.16
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | €44.03 |
| 12 - 24 | €40.68 |
| 25 + | €37.43 |
*price indicative
- RS Stock No.:
- 786-3081
- Mfr. Part No.:
- 401-028-001
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | XLR Cable | |
| Connector Type A | XLR | |
| Connector Type B | XLR | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | XX | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type XLR Cable | ||
Connector Type A XLR | ||
Connector Type B XLR | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series XX | ||
One Pair DMX Cables- Black
One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Black for discrete on stage rigging
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant
Note
Stock 7863085 - Is 5 Pin
Related links
- Van Damme Male XLR to Female XLR XLR Cable 10 m
- Van Damme Male XLR to Female XLR XLR Cable 3 m
- Van Damme Male XLR5 to Female XLR5 XLR Cable 15 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 5 m
- Van Damme Male XLR to Female XLR XLR Cable 250 mm
- Van Damme Male XLR3 to Male XLR Cable 5 m
- Van Damme Male XLR NC3MXX to Female XLR Cable 20 m
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2 m
