Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable, Black, 3m
- RS Stock No.:
- 786-3088
- Mfr. Part No.:
- 401-026-001
- Manufacturer:
- Van Damme
Bulk discount available
Subtotal (1 unit)**
€37.65
(exc. VAT)
€46.31
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 11 | €37.65 |
12 - 24 | €34.83 |
25 + | €31.96 |
**price indicative
- RS Stock No.:
- 786-3088
- Mfr. Part No.:
- 401-026-001
- Manufacturer:
- Van Damme
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Van Damme | |
Connector 1 | 5 Pin XLR | |
Connector 2 | 5 Pin XLR | |
Connector 1 Gender | Male | |
Connector 2 Gender | Female | |
Length | 3m | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand Van Damme | ||
Connector 1 5 Pin XLR | ||
Connector 2 5 Pin XLR | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Length 3m | ||
Sheath Colour Black | ||
Related links
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 3m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 10m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 5m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 15m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 10m
- Van Damme Male 5 Pin XLR to Female 5 Pin XLR Cable 15m
- Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable 3m
- Van Damme Male 6.35mm Stereo Jack to Female 3 Pin XLR Cable 3m