Van Damme Male XLR to Female XLR XLR Cable, Grey, 3 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.98

(exc. VAT)

€49.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11€39.98
12 - 24€38.85
25 +€37.81

*price indicative

RS Stock No.:
786-3097
Mfr. Part No.:
401-026-081
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

XLR Cable

Connector Type A

XLR

Connector Type B

XLR

Connector Gender A

Male

Connector Gender B

Female

Length

3m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

XX

One Pair DMX Cables- Grey


One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR

Chuck type strain relief for excellent cable retention

Rugged Zinc diecast shell

Cage type female contact for low contact resistance and high signal integrity

For DMX512 lighting control signals

Flexible, robust PVC jacket for reliable, tactical use. Grey to blend in with aluminium towers, trussing and stonework

22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer

Flexible,rugged assembly ideal for on stage use

Wired using 3% silver solder

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy