Neutrik Panel Mount XLR Connector, Female, 50 V, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-383
- Distrelec Article No.:
- 302-14-714
- Mfr. Part No.:
- NC4FD-LX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- 348 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 August 2025
- Plus 300 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €9.05 |
5 - 9 | €8.54 |
10 - 24 | €8.10 |
25 - 49 | €7.73 |
50 + | €7.22 |
*price indicative
- RS Stock No.:
- 166-383
- Distrelec Article No.:
- 302-14-714
- Mfr. Part No.:
- NC4FD-LX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Silver over Nickel | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 10A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Silver Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating