Neutrik Panel Mount XLR Connector, Female, 50 V, 6 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-197
- Distrelec Article No.:
- 302-14-726
- Mfr. Part No.:
- NC6FD-LX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€22.35
(exc. VAT)
€27.49
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 September 2025
- Plus 20 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €22.35 |
5 - 9 | €21.23 |
10 - 24 | €20.14 |
25 - 49 | €18.97 |
50 + | €17.84 |
*price indicative
- RS Stock No.:
- 166-197
- Distrelec Article No.:
- 302-14-726
- Mfr. Part No.:
- NC6FD-LX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 6 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Silver over Nickel | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating