Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-462
- Distrelec Article No.:
- 302-14-708
- Mfr. Part No.:
- NC3FD-LX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- 206 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 August 2025
- Plus 200 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.70 |
5 - 9 | €5.42 |
10 - 24 | €5.16 |
25 - 49 | €5.02 |
50 + | €4.86 |
*price indicative
- RS Stock No.:
- 166-462
- Distrelec Article No.:
- 302-14-708
- Mfr. Part No.:
- NC3FD-LX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Silver over Nickel | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 16A | |
Voltage Rating | 50 V | |
Contact Material | Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating