Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 5 Way, Silver Plating
- RS Stock No.:
- 166-563
- Distrelec Article No.:
- 142-33-623
- Mfr. Part No.:
- NC5MRX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 10 September 2025
- Plus 50 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €19.58 |
5 - 9 | €18.60 |
10 - 24 | €17.66 |
25 - 49 | €16.64 |
50 + | €15.71 |
*price indicative
- RS Stock No.:
- 166-563
- Distrelec Article No.:
- 142-33-623
- Mfr. Part No.:
- NC5MRX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 5 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Contact Plating | Silver | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Contact Plating Silver | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Cable Mount XLR Connector Male 4 Way, Silver Plating
- Neutrik Cable Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector Female 3 Way, Silver Plating
- Neutrik Cable Mount XLR Connector Male 4 Way, Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver Plating
- Neutrik Panel Mount XLR Connector Male 4 Way, Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Cable Mount XLR Connectors 50 V Silver Plating