Neutrik Panel Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Silver over Nickel Plating
- RS Stock No.:
- 719-1857
- Mfr. Part No.:
- NC4MDM3-H
- Manufacturer:
- Neutrik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-1857
- Mfr. Part No.:
- NC4MDM3-H
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Body Orientation | Right Angle | |
Colour | Natural | |
Contact Plating | Silver over Nickel | |
Housing Material | Polyamide | |
Termination Method | Solder | |
Current Rating | 10A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Right Angle | ||
Colour Natural | ||
Contact Plating Silver over Nickel | ||
Housing Material Polyamide | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector Male 4 Way, Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector Male 3 Way, Gold Cobalt over Enickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector Male 4 Way, Silver Plating
- Neutrik Cable Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating