Deltron Cable Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 180-6750
- Mfr. Part No.:
- 700-0400
- Manufacturer:
- Deltron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6750
- Mfr. Part No.:
- 700-0400
- Manufacturer:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Contact Plating | Silver | |
Housing Material | Zinc Alloy | |
Termination Method | Crimp | |
Current Rating | 10A | |
Voltage Rating | 50 V ac | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Deltron | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Crimp | ||
Current Rating 10A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating