Deltron Cable XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- RS Stock No.:
- 180-6752
- Mfr. Part No.:
- 701-0300
- Manufacturer:
- Deltron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Limited stock
- Plus 66 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.13 |
| 5 - 9 | €6.60 |
| 10 - 24 | €6.14 |
| 25 - 49 | €5.72 |
| 50 + | €5.39 |
*price indicative
- RS Stock No.:
- 180-6752
- Mfr. Part No.:
- 701-0300
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 50V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 67.6mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Silver | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 50V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 67.6mm | ||
- COO (Country of Origin):
- GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.
Available in satin nickel or matt black finish,with silver gold plated contacts.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Related links
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Gold Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
