Amphenol Industrial Chassis Mount XLR Connector, Vertical, Female, IP40, 133 V, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7499
- Mfr. Part No.:
- AC3FAV2-AU-PRE
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 2 units)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €1.435 | €2.87 |
10 - 18 | €1.38 | €2.76 |
20 - 48 | €1.34 | €2.68 |
50 + | €1.265 | €2.53 |
*price indicative
- RS Stock No.:
- 261-7499
- Mfr. Part No.:
- AC3FAV2-AU-PRE
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Vertical | |
Colour | Black | |
IP Rating | IP40 | |
Contact Plating | Gold over Nickel | |
Current Rating | 6A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Vertical | ||
Colour Black | ||
IP Rating IP40 | ||
Contact Plating Gold over Nickel | ||
Current Rating 6A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating