Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 3 Way, Silver Plating
- RS Stock No.:
- 261-7504
- Mfr. Part No.:
- AC3FB
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
€383.30
(exc. VAT)
€471.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €3.833 | €383.30 |
200 - 400 | €3.649 | €364.90 |
500 - 900 | €3.504 | €350.40 |
1000 + | €3.377 | €337.70 |
*price indicative
- RS Stock No.:
- 261-7504
- Mfr. Part No.:
- AC3FB
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Silver | |
Current Rating | 15A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Silver | ||
Current Rating 15A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 6 Way, Silver Plating