Login / Register to access your benefits
Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 3 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    €3.23

    (exc. VAT)

    €3.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 300 unit(s) shipping from 27 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€3.23
    10 - 24€3.11
    25 - 49€3.01
    50 +€2.83

    *price indicative

    RS Stock No.:
    261-7507
    Distrelec Article No.:
    142-25-316
    Mfr. Part No.:
    AC3FCP
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    IP Rating

    IP40

    Colour

    Black

    Contact Plating

    Silver

    Current Rating

    15A

    Voltage Rating

    133 V

    Related links