Amphenol Industrial Chassis XLR Connector, Straight, 133 V Male, 3 Way, Silver Plating
- RS Stock No.:
- 261-7536
- Distrelec Article No.:
- 304-34-272
- Mfr. Part No.:
- AC3MMDZ-AU
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 25 units)*
€158.85
(exc. VAT)
€195.375
(inc. VAT)
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | €6.354 | €158.85 |
| 50 - 75 | €6.024 | €150.60 |
| 100 - 225 | €5.751 | €143.78 |
| 250 - 475 | €5.478 | €136.95 |
| 500 + | €5.262 | €131.55 |
*price indicative
- RS Stock No.:
- 261-7536
- Distrelec Article No.:
- 304-34-272
- Mfr. Part No.:
- AC3MMDZ-AU
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Chassis | |
| Current | 15A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Chassis | ||
Current 15A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Related links
- Amphenol Industrial Chassis XLR Connector 133 V Male Silver Plating
- Amphenol Industrial Chassis XLR Connector 133 V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133 V Male Silver Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133 V Male Silver Plating
- Amphenol Industrial Panel XLR Connector 133 V Male Silver Plating
- Amphenol Industrial Chassis XLR Connector 133 V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133 V Male Gold Plating
