Neutrik Panel Mount XLR Connector, Female, 50 V, 6 Way, Silver over Nickel Plating
- RS Stock No.:
- 448-7192
- Distrelec Article No.:
- 142-33-037
- Mfr. Part No.:
- NC6FD-L-1
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
Last RS stock
- Final 124 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 14 | €21.10 |
15 - 49 | €19.81 |
50 - 99 | €19.18 |
100 + | €18.12 |
*price indicative
- RS Stock No.:
- 448-7192
- Distrelec Article No.:
- 142-33-037
- Mfr. Part No.:
- NC6FD-L-1
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 6 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Colour | Natural | |
Contact Plating | Silver over Nickel | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver over Nickel | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver Plating