Switchcraft Surface Mount XLR Connector, Right Angle, Male, 125 V ac, 3 Way, Tin Plating
- RS Stock No.:
- 457-8119
- Mfr. Part No.:
- TRA3M
- Manufacturer:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
€22.98
(exc. VAT)
€28.27
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €22.98 |
15 - 49 | €22.28 |
50 - 99 | €21.62 |
100 + | €21.00 |
*price indicative
- RS Stock No.:
- 457-8119
- Mfr. Part No.:
- TRA3M
- Manufacturer:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Surface Mount | |
Body Orientation | Right Angle | |
Colour | Black | |
Contact Plating | Tin | |
Housing Material | Thermoplastic | |
Current Rating | 5A | |
Voltage Rating | 125 V ac | |
Contact Material | Brass | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Colour Black | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
Current Rating 5A | ||
Voltage Rating 125 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Switchcraft Panel Mount XLR Connector 125 V ac Tin Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Tin Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Amphenol Industrial Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 3 Way, Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating