Switchcraft Panel Mount XLR Connector, Male, 125 V ac, 4 Way, Tin Plating
- RS Stock No.:
- 453-707
- Mfr. Part No.:
- TB4M
- Manufacturer:
- Switchcraft
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.39
(exc. VAT)
€4.17
(inc. VAT)
- RS Stock No.:
- 453-707
- Mfr. Part No.:
- TB4M
- Manufacturer:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Colour | Natural | |
Contact Plating | Tin | |
Housing Material | Copper Alloy | |
Termination Method | Solder | |
Current Rating | 5A | |
Voltage Rating | 125 V ac | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Tin | ||
Housing Material Copper Alloy | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Switchcraft Panel Mount XLR Connector 125 V ac Tin Plating
- Switchcraft Surface Mount XLR Connector Male 3 Way, Tin Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Cable Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 125 V ac Silver Plating
- Switchcraft Panel Mount XLR Connector 500 V ac Silver Plating