Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Gold Alloy over Nickel Plating
- RS Stock No.:
- 694-9336
- Mfr. Part No.:
- NC3FXX-HD-B-D
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €11.53 |
5 - 9 | €10.97 |
10 - 24 | €10.38 |
25 - 49 | €9.80 |
50 + | €9.18 |
*price indicative
- RS Stock No.:
- 694-9336
- Mfr. Part No.:
- NC3FXX-HD-B-D
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Gold Alloy over Nickel | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Current Rating | 16A | |
Voltage Rating | 50 V | |
Contact Material | Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold Alloy over Nickel | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating
- Neutrik Cable Mount XLR Connector <50 V Au over Ni Plating
- Neutrik Cable Mount XLR Connector 50 V Silver Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Chassis Mount XLR Connector 50 V Gold over Nickel Plating