Login / Register to access your benefits
Recently searched

    Neutrik Cable Mount XLR Connector, Female, <50 V, 3 Way, Au over Ni Plating

    Bulk discount available

    Subtotal (1 unit)*

    €6.96

    (exc. VAT)

    €8.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 364 unit(s) ready to ship from another location
    • Plus 100 unit(s) ready to ship from another location
    • Plus 100 unit(s) shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€6.96
    5 - 9€6.65
    10 - 24€6.30
    25 - 49€5.90
    50 +€5.64

    *price indicative

    RS Stock No.:
    880-8133
    Distrelec Article No.:
    142-32-666
    Mfr. Part No.:
    NC3FXX-B
    Manufacturer:
    Neutrik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Neutrik

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Colour

    Black

    Contact Plating

    Au over Ni

    Housing Material

    Polyurethane (Boot), Zinc Die Cast (Shell)

    Termination Method

    Solder

    Current Rating

    16A

    Voltage Rating

    <50 V

    Contact Material

    Bronze

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    80°C

    Related links