Neutrik Cable Mount XLR Connector, Female, 50 V, 4 Way, Gold Plating
- RS Stock No.:
- 899-7441
- Distrelec Article No.:
- 142-32-674
- Mfr. Part No.:
- NC4FXX-B
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
In Stock
- 960 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €10.01 |
5 - 9 | €9.50 |
10 - 24 | €9.11 |
25 - 49 | €8.83 |
50 + | €8.57 |
*price indicative
- RS Stock No.:
- 899-7441
- Distrelec Article No.:
- 142-32-674
- Mfr. Part No.:
- NC4FXX-B
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Colour | Black | |
Contact Plating | Gold | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 10A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V ac Gold Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating
- Neutrik Cable Mount XLR Connector Male 4 Way, Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Gold Alloy over Nickel Plating