Neutrik Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 694-9419
- Mfr. Part No.:
- NC3FD-LX-HA
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €5.62 |
15 - 49 | €5.44 |
50 - 99 | €5.28 |
100 + | €5.15 |
*price indicative
- RS Stock No.:
- 694-9419
- Mfr. Part No.:
- NC3FD-LX-HA
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Colour | Natural | |
Contact Plating | Silver over Nickel | |
Housing Material | Zinc | |
Termination Method | Crimp | |
Current Rating | 1A | |
Voltage Rating | 50 V | |
Contact Material | Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver over Nickel | ||
Housing Material Zinc | ||
Termination Method Crimp | ||
Current Rating 1A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating