Login / Register to access your benefits
Recently searched

    Neutrik Cable Mount XLR Connector, Male, 50 V, 4 Way, Gold Plating

    Bulk discount available

    Subtotal (1 unit)*

    €9.30

    (exc. VAT)

    €11.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 162 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 14€9.30
    15 - 49€8.81
    50 - 99€8.38
    100 +€7.46

    *price indicative

    RS Stock No.:
    899-7444
    Distrelec Article No.:
    302-14-718
    Mfr. Part No.:
    NC4MD-LX-B
    Manufacturer:
    Neutrik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Neutrik

    Number of Contacts

    4

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Colour

    Black

    Contact Plating

    Gold

    Housing Material

    Metal

    Termination Method

    Solder

    Current Rating

    10A

    Voltage Rating

    50 V

    Contact Material

    Brass

    Maximum Operating Temperature

    +80°C

    Related links