- RS Stock No.:
- 103-7574
- Mfr. Part No.:
- BZX79-C5V1,113
- Manufacturer:
- Nexperia
20000 In stock for delivery within 2 working days
Price Each (On a Reel of 10000)
€0.019
(exc. VAT)
€0.023
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 10000 | €0.019 | €190.00 |
20000 - 40000 | €0.018 | €180.00 |
50000 - 90000 | €0.018 | €180.00 |
100000 - 190000 | €0.017 | €170.00 |
200000 + | €0.017 | €170.00 |
*price indicative |
- RS Stock No.:
- 103-7574
- Mfr. Part No.:
- BZX79-C5V1,113
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -0.8mV/°C |
- RS Stock No.:
- 103-7574
- Mfr. Part No.:
- BZX79-C5V1,113
- Manufacturer:
- Nexperia