Login / Register to access your benefits
Recently searched

    Diodes Inc, 7.5V Zener Diode 6% 500 mW SMT 2-Pin SOD-123

    Bulk discount available

    Subtotal (1 reel of 3000 units)*

    €69.00

    (exc. VAT)

    €84.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6,000 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    3000 - 6000€0.023€69.00
    9000 +€0.022€66.00

    *price indicative

    RS Stock No.:
    121-9591
    Mfr. Part No.:
    BZT52C7V5-7-F
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Nominal Zener Voltage

    7.5V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    500 mW

    Package Type

    SOD-123

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    6%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    15Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    2.85 x 1.7 x 1.35mm

    Typical Voltage Temperature Coefficient

    2.5 to 5.3mV/°C

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -65 °C

    Related links