Login / Register to access your benefits
Recently searched

    ROHM, 18V Zener Diode 250 mW SMT 3-Pin SOT-23

    Subtotal (1 pack of 100 units)**

    €3.50

    (exc. VAT)

    €4.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2600 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 +€0.035€3.50

    **price indicative

    Packaging Options:
    RS Stock No.:
    222-4156
    Mfr. Part No.:
    BZX84B18VLYT116
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ROHM

    Nominal Zener Voltage

    18V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Voltage Regulator

    Pin Count

    3

    Related links