Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 236-7192
- Mfr. Part No.:
- 3842523508
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€15.49
(exc. VAT)
€19.05
(inc. VAT)
In Stock
- Plus 81 unit(s) shipping from 18 June 2026
- Plus 40 unit(s) shipping from 25 June 2026
- Plus 30 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €15.49 | €1.549 |
| 5 - 9 | €14.87 | €1.487 |
| 10 - 24 | €14.54 | €1.454 |
| 25 + | €14.29 | €1.429 |
*price indicative
- RS Stock No.:
- 236-7192
- Mfr. Part No.:
- 3842523508
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bosch Rexroth Connecting Component, Mounting Bracket Type, Fits 20mm Strut Profile - designLINE Series - 3842523508
Need a connecting component to take your project to new heights? This mounting bracket from Bosch Rexroth makes light work of securing components to walls or ceilings. Its die-cast aluminium construction means it's a Durable option that resists impact and corrosion, so can take the strain in harsh environments. Compact dimensions of 20 (L) x 20mm (H) make this a space-saving solution in confined setups.
Features & Benefits
• Centering lugs for secure and snappy installation
• Groove size of 6mm for wide compatibility
• Included cover cap keeps out unwanted debris
• Silver finish to easily blend in with existing systems
Applications
• HVAC systems
• Factory floors
• Medical facilities
How many brackets are included in the pack?
100 brackets are included in each package, so you'll have plenty in stock for lots of jobs.
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
