Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 x 20 mm, Groove Size 6 mm

Subtotal (1 pack of 20 units)*

€69.86

(exc. VAT)

€85.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€69.86€3.493

*price indicative

RS Stock No.:
267-0616
Mfr. Part No.:
3842536489
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angle Bracket

Product Type

Connecting Component

Compatible Groove Size

6 mm

Compatible Strut Profile

20 x 20 mm

Thread Size

M4

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
TR

Bosch Rexroth Connecting Component, Angle Bracket Type, For Mounting Surface Elements - 3842536489


Mounting a surface element on your strut profile assembly? Use this angle bracket connecting component from Bosch Rexroth and your installation will be virtually gap-free. It's made to fit a 20 x 20mm strut profile with a 6mm groove. An M6 T-nut holds it securely in place, and a retainer ring connects the screw to the surface element without damaging it. You can use this bracket to mount surface elements with a thickness of up to 13mm.

Features & Benefits


• Asymmetrical form allows you to fix surface elements in two different positions

• Can be retrofitted to closed installations

• Pack of 20 to see you through a complex build

Applications


• Loading bays

• Clean rooms

• Warehouses

• Safety enclosures

Can I use this connecting component to mount a surface element flush with the profile edge?


Yes, you can flush-mount your surface element by snapping off the centering lugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy