Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6.8 mm
- RS Stock No.:
- 523-376
- Mfr. Part No.:
- 3842551596
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 783 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | €6.91 |
| 5 - 9 | €6.62 |
| 10 + | €6.50 |
*price indicative
- RS Stock No.:
- 523-376
- Mfr. Part No.:
- 3842551596
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6.8 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Aluminium | |
| Structural Element Type | Joint, Connector Bracket | |
| Length | 8mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 7984 | |
| Series | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6.8 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Aluminium | ||
Structural Element Type Joint, Connector Bracket | ||
Length 8mm | ||
Product System MGE | ||
Standards/Approvals DIN 7984 | ||
Series Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Gusset Type, M4 Thread Size - designLINE Series - 3842551596
Securely link strut profiles with this connecting component set from Bosch Rexroth. The kit contains everything you need to join two structural systems at a right angle, including a bracket, fasteners and a cover cap. Assembly is fast and easy thanks to the collar-screw design and centering lugs. This angled bracket is an essential part of the production-plant construction process.
Features & Benefits
• Die-cast aluminium bracket can withstand impact and corrosion, making it suitable for use in harsh environments
• Cover cap prevents contamination from dust and dirt, supporting optimal performance
• Sliding block for precise positioning
Applications
• Marine industry
• Measurement and instrumentation devices
• Metalworks
What's the function of the intermediate element in this connecting component kit?
The intermediate element in this kit serves as an adapter to position the 6mm bracket in an 8mm profile strut slot.
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
