Bosch Rexroth M4 Inner Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 466-7332
- Mfr. Part No.:
- 3842535575
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€69.14
(exc. VAT)
€85.04
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €69.14 | €6.914 |
| 5 - 9 | €66.40 | €6.64 |
| 10 + | €64.98 | €6.498 |
*price indicative
- RS Stock No.:
- 466-7332
- Mfr. Part No.:
- 3842535575
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Inner Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 5mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Status:Exempt, DIN 913 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Inner Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 5mm | ||
Product System MGE | ||
Standards/Approvals RoHS Status:Exempt, DIN 913 | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, Inner Bracket Type, 600N Maximum Force Rating - MGE Series - 3842535575
Keen to add strong joints to your modular structures? Open the door to reliable connections with this Bosch Rexroth inner bracket. It makes light work of forces up to 600N, sweeping away the pressure of large loads. Don't worry about hiding the product's exposed joints, as it slides between strut profiles to achieve a neat finish. A galvanised steel body helps the component shrug off heavy impacts, so you can be confident of long-term performance even under harsh conditions.
Features & Benefits
• No need for profile finishing, cutting down your preparation time
• Supplied with fastening components, so you can start assembling straightaway
• Comes in bags of ten units for bigger jobs
Applications
• Heavy engineering
• Wholesale storage
• File archives
What groove size does this bracket use?
This bracket uses a standardised 6mm groove size, so it works with common modular components.
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles
Related links
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M5 Inner Bracket Strut Profile 20 mm Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
