Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- RS Stock No.:
- 122-397
- Mfr. Part No.:
- LV510633
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-397
- Mfr. Part No.:
- LV510633
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 40A | |
| Breaking Capacity | 60kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, RoHS, REACH Complaint | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 40A | ||
Breaking Capacity 60kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, RoHS, REACH Complaint | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker is designed for distribution applications. With a breaking capacity of up to 100 kA at 220/240 V AC, it offers reliable overload and short-circuit protection. The device features a thermal-magnetic trip unit, rated impulse withstand voltage of 8 kV, and 45 kA rated service breaking capacity. The Vigi add-on module provides additional earth leakage protection for enhanced safety. With a compact design, toggle control, and left neutral position, this circuit breaker ensures easy installation and operation in various environments.
Versatile 4P poles configuration for various installations
Effective 3D protection against earth leakage
Thermal-magnetic technology for dependable operation
High breaking capacity of 100 kA
Easy maintenance with left neutral position
Class AC protection for enhanced safety
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 2.5A 440V, Fixed
