Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- RS Stock No.:
- 122-458
- Mfr. Part No.:
- LV510333P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-458
- Mfr. Part No.:
- LV510333P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 40A | |
| Voltage | 440V | |
| Breaking Capacity | 36kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 40A | ||
Voltage 440V | ||
Breaking Capacity 36kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is designed for distribution applications. With a 3P/3D configuration, this circuit breaker offers 40A rated current at 40°C, short-circuit and overload protection, and a Breaking capacity of up to 70kA. The thermal-magnetic Trip unit technology ensures reliable performance, while the Toggle control type allows for easy operation. The product is compliant with IEC standards and offers 30000 cycles of mechanical durability.
Efficient performance with 40A rated current
Reliable protection with thermal-magnetic trip unit
Easy operation with toggle control type
Compliant with IEC standards for safety
Mechanical durability ensures long-lasting use
Provides protection against short-circuits and overloads
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
