SMC AW Filter Regulator, 5 μm, 3/8 in G, Manual, 10 bar
- RS Stock No.:
- 890-3229
- Mfr. Part No.:
- AW30-F03B-B
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 unit)*
€54.64
(exc. VAT)
€67.21
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | €54.64 |
| 5 - 9 | €51.42 |
| 10 + | €49.31 |
*price indicative
- RS Stock No.:
- 890-3229
- Mfr. Part No.:
- AW30-F03B-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Overall Length | 70.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 53mm | |
| Overall Height | 200.7mm | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Overall Length 70.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 53mm | ||
Overall Height 200.7mm | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Note
Dial not included, can be purchased seperately
Related links
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Filter Regulator 3/8 in 10 bar
- SMC AW Filter Regulator 1/4 in 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW30 Filter Regulator G 3/8
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW30 Filter Regulator 3/8 in G 10 bar
- SMC AW30 Filter Regulator 1/4 in G 10 bar
