SMC AW Filter Regulator, 5μm, G 3/4, Automatic, Manual, 10 bar
- RS Stock No.:
- 270-2728
- Mfr. Part No.:
- AW60-F06-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€128.21
(exc. VAT)
€157.70
(inc. VAT)
- RS Stock No.:
- 270-2728
- Mfr. Part No.:
- AW60-F06-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5µm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Automatic, Manual | ||
Filtration Size 5µm | ||
- COO (Country of Origin):
- JP
The SMC has modular type filter regulator. It require less piping and save the space.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Energy saving regulator
Easy replacement of the element
Related links
- SMC AW Filter Regulator G 1/8 Manual, 10 bar
- SMC AW Filter Regulator 1/4 in Manual, 10 bar
- SMC AW60 Filter Regulator G 1/8 Manual, 10 bar
- SMC AW Filter Regulator G 3/4 10 bar
- SMC AW Filter Regulator 3/8 in G 10 bar
- SMC AW Filter Regulator G1 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW60 Filter/Regulator (FR) Assembly 3/4 in 10 bar, AW60-F06-D

