Kingbright 2.85 V LED Surface Mount Surface KPGB-0607 KPGB-0607ZGSEEKKC-TT

Bulk discount available

Subtotal (1 tape of 10 units)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.813€8.13
100 - 240€0.773€7.73
250 - 490€0.715€7.15
500 - 990€0.659€6.59
1000 +€0.634€6.34

*price indicative

Packaging Options:
RS Stock No.:
218-694
Mfr. Part No.:
KPGB-0607ZGSEEKKC-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.85V

Viewing Angle

140 °

LED Luminosity

50 mcd

Lens Dimensions

0.65 x 0.65 x 0.25 mm

Standards/Approvals

RoHS Compliant

Series

KPGB-0607

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright Bi-Color Surface Mount LED has a green source colour devices are MADE with InGaN on Sapphire Light Emitting Diode and the Hyper-Red source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness

Low power consumption

Moisture sensitivity level 3

Halogen free

RoHS compliant

Related links