Kingbright 2.85 V Green, White LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1ZGF

Subtotal (1 reel of 4000 units)*

€1,912.00

(exc. VAT)

€2,352.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.478€1,912.00

*price indicative

RS Stock No.:
218-695
Mfr. Part No.:
KPGB-0607VWA1ZGF
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green, White

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.85V

Maximum Power Dissipation

35mW

Number of Pins

4

Viewing Angle

140 °

LED Luminosity

200 mcd

Lens Dimensions

0.65 x 0.65 x 0.25 mm

Standards/Approvals

RoHS, CIE127-2007

Dominant Wavelength

525nm

Series

KPGB-0607

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright Bi-Color Surface Mount LED has a source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Green source colour devices are MADE with InGaN on Sapphire Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness

Low power consumption

Moisture sensitivity level 3

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy