Kingbright 2.85 V Green LED Surface Mount Surface KPG-0603 KPG-0603ZGC-5MAV

Subtotal (1 reel of 4000 units)*

€848.00

(exc. VAT)

€1,044.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.212€848.00

*price indicative

RS Stock No.:
236-4427
Mfr. Part No.:
KPG-0603ZGC-5MAV
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

50mA

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.85V

Maximum Power Dissipation

34mW

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

0.65 x 0.2 mm

LED Luminosity

280 mcd

Lens Shape

Rectangular

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Series

KPG-0603

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright green SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

0.65 mm x 0.35 mm SMD LED, 0.2 mm thickness

Low power consumption

Wide viewing angle

Compatible with automatic placement equipment

Package 4000 pcs / reel

Moisture sensitivity level 2

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy