Kingbright 2.9 V Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SYKF-TT
- RS Stock No.:
- 218-700
- Mfr. Part No.:
- KPGB-0607VWA1SYKF-TT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.896 | €8.96 |
| 100 - 240 | €0.852 | €8.52 |
| 250 - 490 | €0.788 | €7.88 |
| 500 - 990 | €0.726 | €7.26 |
| 1000 + | €0.70 | €7.00 |
*price indicative
- RS Stock No.:
- 218-700
- Mfr. Part No.:
- KPGB-0607VWA1SYKF-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 35mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 20 mcd | |
| Lens Dimensions | 0.65 x 0.65 x 0.25 mm | |
| Dominant Wavelength | 589nm | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Series | KPGB-0607 | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 35mW | ||
Forward Voltage 2.9V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
LED Luminosity 20 mcd | ||
Lens Dimensions 0.65 x 0.65 x 0.25 mm | ||
Dominant Wavelength 589nm | ||
Standards/Approvals CIE127-2007, RoHS | ||
Series KPGB-0607 | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-Color Surface Mount LED has a source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Super Bright Yellow source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
Related links
- Kingbright 2.9 V Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SYKF-TT
- Kingbright 2.9 V Blue, Yellow LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright 2.9 V Blue, Red LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright 2.9 V Red, White LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- Kingbright 2.85 V Green, Red LED Surface Mount Surface KPGB-0607 KPGB-0607ZGSEEKKC-TT
- Kingbright 2.85 V Green, White LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1ZGF
- Kingbright 2.85 V Blue, Green LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1ZGC
- Kingbright 2.9 V Blue LED Surface Mount Surface KPG-0603 KPG-0603VBC-A1-5MAV
