Subtotal (1 set)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 381-4903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Punch Set | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Punch Set | ||
RoHS Status: Not Applicable
RS PRO 8 piece parallel pin punch set, 4
Introducing the 8 piece parallel pin punch set from RS PRO, a high quality set ideal for punching holes and driving out pins from various mechanical materials. This professional standard 8 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a chemically blackened finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage case with size markings to keep them organised and protected when not in use.
This set provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• High-quality rivet punches forged from steel with a plastic storage case with size markings
• Chemically blackened finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 4
• 381-4903 also features a knurled body for enhanced grip and control
Available in two variations:
• 381-4903 offering 1/16, 1/4, 1/8, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
• 875-4764 offering 1/16, 1/4, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What is the overall length?
The overall length of this set is 4.
What is supplied?
This high quality kit from RS PRO includes:
• 8 parallel pin punches
• 1 plastic storage case
Related links
- RS PRO 10-Piece Punch Set 32mm Shank
- SAM 6-Piece Punch Set 150 mm Overall
- Bahco 10-Piece Punch Set 12mm Shank
- Teng Tools 6-Piece Punch Set 8mm Shank, 150 mm Overall
- Facom 11-Piece Punch Set 188 mm Overall
- RS PRO Punch Plier, 200 mm Overall
- RS PRO 1-Piece Punch 14.0mm Shank, 125 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 120 mm Overall
