Bahco 10-Piece Punch Set, Drift Punch, 12mm Shank
- RS Stock No.:
- 164-004
- Mfr. Part No.:
- 3656/10
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-004
- Mfr. Part No.:
- 3656/10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch Set | |
| Shank Diameter | 12mm | |
| Number of Pieces | 10 | |
| Point Angle | 2.5° | |
| Punch Type | Drift | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch Set | ||
Shank Diameter 12mm | ||
Number of Pieces 10 | ||
Point Angle 2.5° | ||
Punch Type Drift | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Chisel and Drift Punch Set - 10 Pcs/Plastic Wallet
The Bahco Tools chisel and drift punch set includes a comprehensive assortment of 10 precision crafted tools designed for both professionals and DIY enthusiasts. Constructed from high performance alloy steel, the set delivers outstanding durability and strength, ensuring reliable performance on even the toughest jobs. Perfect for a range of applications, this set is an essential addition to any toolkit.
Conveniently packaged in a plastic wallet for easy storage and transport
Designed with hand protection for enhanced user safety
Features safety impact heads for added stability during use
Related links
- Facom 1-Piece Punch 12mm Shank, 115 mm Overall
- Facom 1-Piece Punch 12mm Shank, 280 mm Overall
- BETA 1-Piece Punch 12mm Shank, 175 mm Overall
- Bahco 10-Piece Spanner Set Vanadium Steel
- Bahco 6-Piece Punch Set 8mm Shank
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- Facom Punch 12mm Shank, 180 mm Overall
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
