Subtotal (1 unit)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.17 |
*price indicative
- RS Stock No.:
- 254-5758
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Punch Plier | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Punch Plier | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
RS PRO Heavy Duty Revolving Punch Pliers
A lightweight and powerful lever assisted punch plier with six different punch sizes designed to greatly reduce hand fatigue through prolonged use.;Constructed from Stainless Steel with an innovative lever assisted design to punch through thick leather with up to 70% less effort than standard designs, helping to avoid hand cramps and pains developed from long periods of operation.;Utilising a straightforward revolving drum design for quick and easy size selection and an indexing hole to secure the chosen punch in place this heavy-duty punch plier is reliable and simple to use. Perfect for both the professional and hobbyist.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Punch Plier, 288mm Overall
- RS PRO Punch Set
- RS PRO Punch Down Tool
- SAM Nose Plier, 200mm Overall
- BETA 1-Piece Circlip Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Stanley STHT0-74367 1-Piece Combination Plier, 200mm Overall
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation
