Omron Modular Switch Body

Bulk discount available

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€5.77
5 - 9€5.47
10 - 24€5.20
25 - 49€4.93
50 +€4.68

*price indicative

RS Stock No.:
610-7141
Mfr. Part No.:
A165-CAM
Manufacturer:
Omron
COO (Country of Origin):
JP

Omron Modular Switch Body, For Use With Pushbutton Unit, IP65 - A165-CAM


This modular switch body is part of electrical switch technology, specifically designed for automation and control applications. It features a robust design that accommodates various modular switch components, providing flexibility for diverse industrial requirements. Its compatibility with automated machinery switches enhances its usability across different environments.

Features & Benefits


• Supports modular design for custom configurations
• Durable construction withstands harsh conditions
• IP40 and IP65 ratings for optimal protection
• Compatible with a variety of indicator models
• Simplified installation for ease of integration
• Suitable for creating tailored industrial switch solutions

Applications


• Utilised in control panels within manufacturing environments
• Employed in automated machinery to enhance performance
• Ideal for instrumentation in electrical systems
• Integrated into terminal boxes for dependable operations

Can it withstand high humidity levels?


Yes, it operates effectively within 35% to 85% humidity.

Will it fit in standard panel cutouts?


It requires specific panel dimensions for installation.

Is it compatible with different lighting options?


Yes, it supports various light sources such as LED and incandescent lamps.

Can it be used in harsh environments?


Yes, its durable construction is designed for challenging conditions.

Is it easy to replace individual components?


Yes, modular parts can be replaced without difficulty.


Omron 16mm Diameter Cut Out - 230Vac Rated


Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1

Related links