Omron Push Button Actuator for Use with Push Button

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.22

*price indicative

RS Stock No.:
214-6995
Mfr. Part No.:
A16-CAM
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Actuator

For Use With

Push Button

Actuator Type

Case

Standards/Approvals

No

The Omron A16 series have case for the pushbutton which is square in shape and it have momentary operation.

IP degree of protection is IP 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy