- RS Stock No.:
- 193-5383
- Mfr. Part No.:
- Araldite 2015-1 2kg
- Manufacturer:
- Araldite
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€259.52
(exc. VAT)
€319.21
(inc. VAT)
Units | Per unit |
1 + | €259.52 |
- RS Stock No.:
- 193-5383
- Mfr. Part No.:
- Araldite 2015-1 2kg
- Manufacturer:
- Araldite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Araldite® 2015 structural adhesive is a two component, room temperature curing paste adhesive giving a resilient bond. It is thixotropic and non-sagging up to 0.394 (10 mm) thickness. It is particularly suitable for SMC and GRP bonding.
Toughened paste
Ideal for bonding GRP, SMC and dissimilar substrates
Low shrinkage
Gap filling, non-sagging up to 0.394 in (10 mm) thickness
High shear and peel strength
Ideal for bonding GRP, SMC and dissimilar substrates
Low shrinkage
Gap filling, non-sagging up to 0.394 in (10 mm) thickness
High shear and peel strength
Specifications
Attribute | Value |
---|---|
Resin Type | Epoxy Resin |
Package Type | Tin |
Package Size | 2 kg |
Trade Name | 2015-1 |
Physical Form | Paste |
Viscosity Description | Thixotropic |
- RS Stock No.:
- 193-5383
- Mfr. Part No.:
- Araldite 2015-1 2kg
- Manufacturer:
- Araldite