Loctite Loctite Stycast 2850 FT Bleu BE Epoxy Resin Adhesive, 1 kg
- RS Stock No.:
- 234-9629
- Mfr. Part No.:
- Loctite Stycast 2850 FT Bleu BE
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€198.67
(exc. VAT)
€244.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.67 |
*price indicative
- RS Stock No.:
- 234-9629
- Mfr. Part No.:
- Loctite Stycast 2850 FT Bleu BE
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Resin Adhesive | |
| Standards/Approvals | No | |
| Package Size | 1 kg | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Resin Adhesive | ||
Standards/Approvals No | ||
Package Size 1 kg | ||
- COO (Country of Origin):
- BE
The Loctite STYCAST 2850FT is a black, thermally conductive epoxy encapsulant recommended for encapsulation of components that require heat dissipation and thermal shock properties. It is also available in the unpigmented version.
Thermally conductive
Electrically insulative
Low CTE
Thermal shock resistant
Related links
- Loctite Loctite Stycast 2850 FT QuartKit Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2850 FT 5GAL PAIL Epoxy Resin Adhesive, 25 kg
- Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
- Loctite Loctite Stycast 2651MM Black Epoxy Resin Adhesive Epoxy
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
- Loctite Loctite CAT 24 LV Can Epoxy Resin Adhesive
- Loctite LOCTITE STYCAST U 2500 A, 1kg Black Potting Compound Polyurethane 1 kg
- Loctite LOCTITE STYCAST 2651-40 W1, 5gal Gold Epoxy Epoxy 5 gal
