Loctite Loctite Stycast 2850 FT QuartKit Epoxy Resin Adhesive, 1 kg

Subtotal (1 unit)*

€207.01

(exc. VAT)

€254.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.01

*price indicative

RS Stock No.:
234-9630
Mfr. Part No.:
Loctite Stycast 2850 FT QuartKit
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Epoxy Resin Adhesive

Standards/Approvals

No

Package Size

1 kg

COO (Country of Origin):
BE
The Loctite STYCAST 2850FT is a black, thermally conductive epoxy encapsulant recommended for encapsulation of components that require heat dissipation and thermal shock properties. It is also available in the unpigmented version.

Thermally conductive

Electrically insulative

Low CTE

Thermal shock resistant

This product requires a compatible hardener, which must be ordered separately.
Available hardeners:

CAT 9

RS Stock No. 261-9510
RS Stock No. 261-9512

CAT 24LV

RS Stock No. 234-9610
RS Stock No. 234-9609

The appropriate hardener depends on the application temperature. Please refer to the datasheet for selection guidance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy