Loctite Loctite CAT 24 LV Can Epoxy Resin Adhesive
- RS Stock No.:
- 234-9609
- Mfr. Part No.:
- Loctite CAT 24 LV Can
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-9609
- Mfr. Part No.:
- Loctite CAT 24 LV Can
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Epoxy Resin Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Epoxy Resin Adhesive | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Loctite CAT 24LV epoxy encapsulant is designed for heat sink replacement in non-integrated electrical components and assemblies. It is also recommended for use in high voltage applications where surface arching or tracking is a concern.
Two component
Low CTE
High thermal conductivity
Thermally conductive
Electrically insulative
Low viscosity
Excellent adhesion
Related links
- Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- Loctite Loctite CAT 24 LV 100CC Epoxy
- Loctite Loctite Stycast 2850 FT 1 GAL Can Epoxy Resin Adhesive, 8 kg
- Loctite LOCTITE CAT 15 LV 1 gal
- Loctite Loctite Stycast 2651MM Black Epoxy Resin Adhesive Epoxy
- Loctite Loctite Stycast 2850 FT 5GAL PAIL Epoxy Resin Adhesive, 25 kg
- Loctite Loctite Stycast 2850 FT QuartKit Epoxy Resin Adhesive, 1 kg
- Loctite Loctite Stycast 2850 FT Bleu BE Epoxy Resin Adhesive, 1 kg
