Sensata / Crydom GN3 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 260V ac Control

Bulk discount available

Subtotal (1 unit)*

€313.65

(exc. VAT)

€385.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€313.65
5 - 9€297.97
10 - 24€282.26
25 - 49€266.59
50 +€250.92

*price indicative

RS Stock No.:
170-7337
Mfr. Part No.:
GN325ASZ
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

180V ac

Series

GN3

Terminal Type

Screw

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

79.7mm

Standards/Approvals

CE, RoHS

Length

101.3mm

Output Type

Triac

Off State Leakage Current

0.06mArms

Capacitance

8pF

Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.

Current ratings of 25 and 50 Amps

Output voltage rating: 48-600 VAC

Direct bond copper substrate

LED input status indicator

Transient protection built-in

Related links