Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-828
- Mfr. Part No.:
- F036957/ GQ-90-60-A-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€110.28
(exc. VAT)
€135.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.28 |
*price indicative
- RS Stock No.:
- 601-828
- Mfr. Part No.:
- F036957/ GQ-90-60-A-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Length | 58mm | |
| Standards/Approvals | EN60204-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Length 58mm | ||
Standards/Approvals EN60204-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay represents the pinnacle of modern switching technology, engineered for superior performance in demanding industrial settings. This model excels in delivering rapid, reliable control of electrical loads, ensuring seamless operation across a variety of applications. Its robust design and innovative features significantly enhance operational efficiency while safeguarding equipment during high-current transitory conditions. With zerocrossing technology at its core, it ensures dependable performance, complementing the needs of contemporary manufacturing environments. Additionally, the relay's impressive insulation capabilities extend its lifespan and afford protection against surge voltages, making it an indispensable asset in automation and control systems.
Zero crossing switching reduces electromagnetic interference.
Compact design optimises space within control panels.
IP20 protection level extends operational durability.
Integrated LED indicators enhance visibility of operational status.
High insulation voltage guarantees safety across critical applications.
Versatile control voltage compatibility streamlines installation.
Thermal management features maximise device reliability under load.
Exceptional short circuit protection prevents equipment damage.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
